Cimco 183035 Crimp Cable Lug 45° M8 25mm² Hole Dia 8.5mm 1 piece

MPN
183035
Brand
Cimco
EAN-13
2050001253354
Order Code
11-6126
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.985
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Cimco crimp cable lug is designed with a 45° angle and an M8 connection, suitable for cables with a cross-section of 25 mm². This connector has a hole diameter of 8.5 mm, making it ideal for securing electrical connections in various installations. It is typically used in automotive, industrial, and mechanical applications where reliable and efficient electrical connections are required.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot