Cimco 183030 Crimp Cable Lug 45° M8 35mm² Hole Dia 8.5mm 1 piece

MPN
183030
Brand
Cimco
EAN-13
2050001253392
Order Code
11-6122
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Cimco 183030 crimp cable lug is a blade terminal designed for secure electrical connections. It features a 45-degree angle, suitable for M8 bolts, with a cable capacity of 35 mm² and an 8.5 mm hole diameter. Typically used in electrical installations, it ensures reliable connectivity for power distribution.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 35mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot