Cimco 183031 Crimp Cable Lug 45° M8 50mm² Hole Dia 8.5mm 1 piece

MPN
183031
Brand
Cimco
EAN-13
2050001253439
Order Code
11-6123
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Cimco manufactures the crimp cable lug 183031, featuring a 45-degree blade terminal suitable for M8 bolts and designed for 50 mm² cables, with a hole diameter of 8.5 mm. This reliable connector, sold individually, is ideal for secure and efficient electrical connections in various industrial and automotive applications. Its precise design ensures consistent performance in demanding environments.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 50mm²
Hole Ø 8.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 50mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot