Cimco 183071 Crimp Cable Lug 45° M6 16mm² Hole Dia 6.5mm 1 piece

MPN
183071
Brand
Cimco
EAN-13
2050001253293
Order Code
11-6131
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.722
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Cimco 183071 crimp cable lug is a high-quality connector designed for secure electrical connections, featuring a 45-degree blade terminal and an M6 thread suitable for 16 mm² cables. With a hole diameter of 6.5 mm, it ensures precise fitting for optimal conductivity. It is commonly used in industrial and electrical installations for reliable cable termination.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot