Cimco 183068 Crimp Cable Lug 45° M10 10mm² Hole Dia 10.5mm 1 piece

MPN
183068
Brand
Cimco
EAN-13
2050001253262
Order Code
11-6130
Country of Origin
France
View Full Product Range (12)

Discontinued


The Cimco crimp cable lug 183068 is a 45-degree blade terminal designed for M10 connections with a hole diameter of 10.5 mm and supports cables up to 10 mm². It is commonly used in electrical installations to ensure secure and stable connections. This product is ideal for professional wiring applications, ensuring reliability and durability in various electrical systems.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M10
Thread Size M10

Trustpilot