Cimco 180697 Crimp Cable Lug 6mm² M10 180° Hole Dia 10.5mm 1 piece

MPN
180697
Brand
Cimco
EAN-13
2050001155900
Order Code
11-6066
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.323
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

Cimco manufactures the model 180697 crimp cable lug, designed for secure electrical connections. This crimp connector features a 180° blade terminal, suitable for 6 mm² cables and has a hole diameter of 10.5 mm. Typically used in electrical installations, it ensures reliable and efficient connectivity for M10 bolts.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 10.5mm
Material (details) Tin-plated copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot