Cimco 183073 Crimp Cable Lug 45° M10 16mm² Hole Dia 10.5mm 1 piece

MPN
183073
Brand
Cimco
EAN-13
2050001253316
Order Code
11-6132
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Cimco crimp cable lug, model 183073, is designed for secure electrical connections, featuring a 45° angle, M10 size, and 16 mm² capacity with a 10.5 mm hole diameter. It is typically used in electrical systems for reliable cable terminations and is sold individually. Cimco is known for producing durable and high-quality electrical components.
Connection Angle 45°
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Misc Attribute 1 45°
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot