C & K Switches AYZ0103AGRLC Slide Switch 12V 100mA SP3T SMD Right Angle |
08-7130
|
|
Despatched within 4 working days - 42 in stock
|
5+ £0.931
Price per unit Ex VAT
|
SP3T |
3 |
100mA |
On/On/On |
SMT |
Copper alloy silver plated |
10000 |
1.00mm |
Tape |
1 x On/On/On |
12V |
Slide switch |
Raised Actuator |
C & K Switches AYZ0202AGRLC Slide Switch 12V 100mA On/On DPDT SMD |
08-7131
|
|
Despatched within 4 working days - 2,940 in stock
|
3+ £1.28
Price per unit Ex VAT
|
DPDT |
2 |
100mA |
On-On |
SMT |
Copper alloy silver plated |
10000 |
1.00mm |
Tape |
2 x On/On |
12V |
Slide switch |
Raised Actuator |
C & K Switches GS02MSABE Slide Switch 20V SPST Off-On Latched SMT 0.02A |
08-7147
|
|
|
1+ £8.04
Price per unit Ex VAT
|
SPST |
2 |
20 mA |
Off/On |
SMT |
Copper gold plated |
40000 |
1.27mm |
Tape |
1 x On/Off |
20V |
Slide switch |
Raised Actuator |
C & K Switches JS102000SAQN Slide Switch SPDT 5V 1mA Surface Mount |
08-7150
|
|
Despatched same day - 2 in stockContact us for additional stock
|
10+ £0.579
Price per unit Ex VAT
|
SPDT |
2 |
1mA |
On-On |
SMT |
Copper alloy silver plated |
5000 |
2.00mm |
Tape |
1 x On/On |
5V |
Slide switch |
Raised Actuator |
C & K Switches JS102011SCQN Slide Switch SPDT 6V 300mA Surf. Mount |
08-7151
|
|
Despatched within 4 working days - 601 in stock
|
5+ £0.750
Price per unit Ex VAT
|
SPDT |
2 |
300mA |
On-On |
SMT |
Copper alloy silver plated |
5000 |
2.00mm |
Tape |
1 x On/On |
6V |
Slide switch |
Raised Actuator |
C & K Switches JS207011CQNR Slide Switch 6V 300mA DP3T 2x On/On/On Bulk |
08-7152
|
|
Despatched within 4 working days - 9 in stock
|
3+ £1.14
Price per unit Ex VAT
|
DP3T |
3 |
300mA |
On/On/On |
|
Copper alloy silver plated |
5000 |
2.00mm |
Bulk |
2 x On/On/On |
6V |
Slide switch |
Raised Actuator |
C & K Switches JSM07011SAQNR Slide Switch SP3T Surface Mount 4V 0.3A |
08-7153
|
|
|
2+ £3.80
Price per unit Ex VAT
|
SP3T |
3 |
300mA |
|
SMT |
Copper silver plated |
10000 |
2.00mm |
Tape |
|
4V |
Slide switch |
Raised Actuator |
C & K Switches LP02C31T203DQ Slide Switch SPDT 6A 125V On/On Panel Mount |
08-7173
|
|
|
1+ £5.18
Price per unit Ex VAT
|
SPDT |
2 |
6A |
On-On |
|
Copper silver plated |
10000 |
9.55mm |
Tray |
1 x On/On |
125V |
Slide switch |
Raised Actuator |
C & K Switches OS102011MA1QS1 Slide Switch 12V 100mA SPDT On/On PCB Mount |
08-7177
|
|
|
10+ £0.413
Price per unit Ex VAT
|
SPDT |
2 |
100mA |
On-On |
|
Copper alloy silver plated |
10000 |
4.00mm |
Bulk |
1 x On/On |
12V |
Slide switch |
Raised Actuator |
C & K Switches S101091SS03Q Slide Switch 125V 6A SPST On/Off Solder Panel Mount |
08-7199
|
|
Despatched within 4 working days - 40 in stock
|
2+ £2.33
Price per unit Ex VAT
|
SPST |
2 |
6A |
Off/On |
|
Copper silver plated |
10000 |
6.35mm |
Bulk |
1 x On/Off |
125V |
Slide switch |
Raised Actuator |
C & K Switches S102031SS03Q Slide Switch SPDT 125V 6A 3-Position Panel Mount |
08-7200
|
|
Available to back orderBack order, lead time 5 weeks
|
2+ £2.27
Price per unit Ex VAT
|
SPDT |
2 |
6A |
On-On |
|
Copper silver plated |
10000 |
8.51mm |
Bulk |
1 x On/On |
125V |
Slide switch |
Raised Actuator |
C & K Switches S202121SS03Q Slide Switch 125V 6A DPDT Panel Mount |
08-7202
|
|
|
2+ £2.76
Price per unit Ex VAT
|
DPDT |
2 |
6A |
On-On |
|
Copper silver plated |
10000 |
1.27mm |
Bulk |
2 x On/On |
125V |
Slide switch |
Raised Actuator |
C & K Switches S602131MS02Q Slide Switch 125V 12A DPDT 2x On/On Solder Terminals |
08-7204
|
|
|
2+ £3.79
Price per unit Ex VAT
|
DPDT |
2 |
12A |
On-On |
|
Copper silver plated |
10000 |
1.27mm |
Bulk |
2 x On/On |
125V |
Slide switch |
Raised Actuator |
C & K Switches TS01AQE Slide Switch SPDT On-On 3A 28VDC Right Angle |
08-7213
|
|
Despatched within 4 working days - 5 in stock
|
1+ £5.14
Price per unit Ex VAT
|
SPDT |
2 |
3A |
On-On |
|
Silver |
60000 |
3.10mm |
Bulk |
1 x On/On |
120V |
Slide switch |
Raised Actuator |