C & K Switches TS01AQE Slide Switch SPDT On-On 3A 28VDC Right Angle

Image Representative of Range

C & K Switches TS01AQE Slide Switch SPDT On-On 3A 28VDC Right Angle

MPN
TS01AQE
EAN-13
2050007609667
Order Code
08-7213
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

C & K Switches offers the TS01AQE slide switch, featuring a 120 V, 3 A capacity with a single On/On configuration. It is a versatile component suitable for controlling electrical circuits in various devices. Typical applications include consumer electronics and industrial equipment where reliable switching is required.
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 3A
Actuator Type Raised Actuator
Contact Material Silver
Electrical lifespan 60000
Length 3.10mm
Packaging Type Bulk
Switch position 1 x On/On
Switching Voltage 120V

Reviews

Be the first to submit a review

Trustpilot