C & K Switches AYZ0202AGRLC Slide Switch 12V 100mA On/On DPDT SMD

Image Representative of Range

C & K Switches AYZ0202AGRLC Slide Switch 12V 100mA On/On DPDT SMD

MPN
AYZ0202AGRLC
EAN-13
2050007590187
Order Code
08-7131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,940 in stock

Littelfuse AYZ0202AGRLC is a double pole, double throw (DPDT) slide switch designed for surface mount technology.

It features an on-on configuration, with a 100mA current rating that ensures reliable circuit control.

This switch is compact and suitable for space-constrained applications.

Typical uses include consumer electronics and telecommunications equipment where precise switching is required.


Type Slide switch
Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 100mA
Actuator Type Raised Actuator
Connection SMT
Contact Material Copper alloy silver plated
Electrical lifespan 10000
Length 1.00mm
Packaging Type Tape
Switch position 2 x On/On
Switching Voltage 12V

Reviews

Be the first to submit a review

Trustpilot