C & K Switches JS102011SCQN Slide Switch SPDT 6V 300mA Surf. Mount

Image Representative of Range

C & K Switches JS102011SCQN Slide Switch SPDT 6V 300mA Surf. Mount

MPN
JS102011SCQN
EAN-13
2050007596813
Order Code
08-7151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.749
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 604 in stock

The C & K Switches JS102011SCQN is a slide switch suitable for low-voltage applications, operating at 6 V with a current rating of 300 mA. It features a single On/On configuration, making it ideal for simple switching tasks. Typical applications include small electronic devices and control panels where space efficiency is crucial.
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA
Actuator Type Raised Actuator
Connection SMT
Contact Material Copper alloy silver plated
Electrical lifespan 5000
Length 2.00mm
Packaging Type Tape
Switch position 1 x On/On
Switching Voltage 6V

Reviews

Be the first to submit a review

Trustpilot