C & K Switches LP02C31T203DQ Slide Switch SPDT 6A 125V On/On Panel Mount

C & K Switches LP02C31T203DQ Slide Switch SPDT 6A 125V On/On Panel Mount

MPN
LP02C31T203DQ
EAN-13
2050007602484
Order Code
08-7173
Country of Origin
China

Discontinued


C & K COMPONENTS manufactures the LP02C31T203DQ slide switch, offering a switching capacity of 125 V and 6 A. This On/On switch is typically used in fader applications and is ideal for controlling circuits in various electronic devices. It is suited for use in audio equipment, industrial machinery, and precision instruments, providing reliable performance.
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 6A
Actuator Type Raised Actuator
Contact Material Copper silver plated
Electrical lifespan 10000
Length 9.55mm
Packaging Type Tray
Switch position 1 x On/On
Switching Voltage 125V

Trustpilot