Christmas Opening Hours and Delivery Dates here
C & K Switches JSM07011SAQNR Slide Switch SP3T Surface Mount 4V 0.3A

C & K Switches JSM07011SAQNR Slide Switch SP3T Surface Mount 4V 0.3A

Order Code:

08-7153

Brand: C & K Switches MPN: JSM07011SAQNR EAN-13: 2050007596882

Discontinued


The C & K Switches JSM07011SAQNR slide switch operates at 4 V and 300 mA. Its compact design makes it ideal for applications requiring precise control, such as audio equipment and electronic instruments. Packaged in tape, this fader switch is perfect for easy integration into automated assembly processes.
Type Slide switch
Current Rating (Amps) 300mA
Connection SMT
Contact Material Copper silver plated
Electrical lifespan 10000
Length 2.00mm
Packaging Type Tape
Switching Voltage 4V

You may also like


Trustpilot