C & K Switches S202121SS03Q Slide Switch 125V 6A DPDT Panel Mount

Image Representative of Range

C & K Switches S202121SS03Q Slide Switch 125V 6A DPDT Panel Mount

MPN
S202121SS03Q
EAN-13
2050007604310
Order Code
08-7202
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The C & K Switches S202121SS03Q is a slide switch designed to handle 125 V and 6 A current. Its dual On/On configuration makes it ideal for circuits requiring a changeover function. Commonly used in industrial and consumer electronics, this robust switching solution ensures reliable performance.
Type Slide switch
Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 6A
Actuator Type Raised Actuator
Contact Material Copper silver plated
Electrical lifespan 10000
Length 1.27mm
Packaging Type Bulk
Switch position 2 x On/On
Switching Voltage 125V

Reviews

Be the first to submit a review

Trustpilot