C & K Switches GS02MSABE Slide Switch 20V SPST Off-On Latched SMT 0.02A

Image Representative of Range

C & K Switches GS02MSABE Slide Switch 20V SPST Off-On Latched SMT 0.02A

MPN
GS02MSABE
EAN-13
2050007596493
Order Code
08-7147
Country of Origin
Vietnam
View Full Product Range (14)

Discontinued


C & K Switches manufactures the GS02MSABE slide switch, rated at 20 V with a single On/Off function. This slide switch, featuring a fader design, is ideal for easy integration and operation in electronic devices. It is typically used in applications requiring precise control, such as in audio equipment or consumer electronics.
Type Slide switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating (Amps) 20 mA
Actuator Type Raised Actuator
Connection SMT
Contact Material Copper gold plated
Electrical lifespan 40000
Length 1.27mm
Packaging Type Tape
Switch position 1 x On/Off
Switching Voltage 20V

Trustpilot