C & K Switches S602131MS02Q Slide Switch 125V 12A DPDT 2x On/On Solder Terminals

Image Representative of Range

C & K Switches S602131MS02Q Slide Switch 125V 12A DPDT 2x On/On Solder Terminals

MPN
S602131MS02Q
EAN-13
2050007604372
Order Code
08-7204
Country of Origin
Vietnam
View Full Product Range (14)

Discontinued


C & K Switches manufactures the S602131MS02Q slide switch, which is rated at 125 V and 12 A. It features a 2 x On/On configuration, making it ideal for circuits requiring multiple on positions. This switch is commonly used in consumer electronics for reliable operation and durability.
Type Slide switch
Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 12A
Actuator Type Raised Actuator
Contact Material Copper silver plated
Electrical lifespan 10000
Length 1.27mm
Packaging Type Bulk
Switch position 2 x On/On
Switching Voltage 125V

Trustpilot