C & K Switches JS207011CQNR Slide Switch 6V 300mA DP3T 2x On/On/On Bulk

Image Representative of Range

C & K Switches JS207011CQNR Slide Switch 6V 300mA DP3T 2x On/On/On Bulk

MPN
JS207011CQNR
EAN-13
2050007596868
Order Code
08-7152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

C & K Switches manufactures the JS207011CQNR slide switch, which operates at 6 V and 300 mA with a versatile 2 x On/On/On configuration. This switch is typically used in applications requiring reliable manual control, such as audio equipment and consumer electronics. Ideal for use in compact environments, this fader-style switch is supplied in bulk for efficient integration into various projects.
Type Slide switch
Contact Configuration DP3T
Number of Positions 3
Switch Function On/On/On
Current Rating (Amps) 300mA
Actuator Type Raised Actuator
Contact Material Copper alloy silver plated
Electrical lifespan 5000
Length 2.00mm
Packaging Type Bulk
Switch position 2 x On/On/On
Switching Voltage 6V

Reviews

Be the first to submit a review

Trustpilot