C & K Switches AYZ0103AGRLC Slide Switch 12V 100mA SP3T SMD Right Angle

Image Representative of Range

C & K Switches AYZ0103AGRLC Slide Switch 12V 100mA SP3T SMD Right Angle

MPN
AYZ0103AGRLC
EAN-13
2050007590170
Order Code
08-7130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

C & K Switches manufactures the AYZ0103AGRLC slide switch, designed to handle 12 V and 100 mA. This switch features an On/On/On configuration and is ideal for applications requiring multiple circuit connections. Typical uses include electronic equipment requiring reliable and precise control.
Type Slide switch
Contact Configuration SP3T
Number of Positions 3
Switch Function On/On/On
Current Rating (Amps) 100mA
Actuator Type Raised Actuator
Connection SMT
Contact Material Copper alloy silver plated
Electrical lifespan 10000
Length 1.00mm
Packaging Type Tape
Switch position 1 x On/On/On
Switching Voltage 12V

Reviews

Be the first to submit a review

Trustpilot