C & K Switches S102031SS03Q Slide Switch SPDT 125V 6A 3-Position Panel Mount

Image Representative of Range

C & K Switches S102031SS03Q Slide Switch SPDT 125V 6A 3-Position Panel Mount

MPN
S102031SS03Q
EAN-13
2050007604198
Order Code
08-7200
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

C & K Switches manufactures the S102031SS03Q slide switch, which operates at 125 V and 6 A with a single On/On configuration. This switch is typically used in electronic devices requiring reliable control for different circuit paths. It is ideal for applications where a compact and durable fader mechanism is needed.
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 6A
Actuator Type Raised Actuator
Contact Material Copper silver plated
Electrical lifespan 10000
Length 8.51mm
Packaging Type Bulk
Switch position 1 x On/On
Switching Voltage 125V

Reviews

Be the first to submit a review

Trustpilot