C & K Switches S101091SS03Q Slide Switch 125V 6A SPST On/Off Solder Panel Mount

Image Representative of Range

C & K Switches S101091SS03Q Slide Switch 125V 6A SPST On/Off Solder Panel Mount

MPN
S101091SS03Q
EAN-13
2050007604174
Order Code
08-7199
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

C & K Switches manufactures the S101091SS03Q slide switch, designed for 125 V and 6 A applications. This fader switch features a single On/Off configuration, making it suitable for various electrical and electronic projects. It is commonly used in consumer electronics and industrial equipment for reliable toggle functionality.
Type Slide switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating (Amps) 6A
Actuator Type Raised Actuator
Contact Material Copper silver plated
Electrical lifespan 10000
Length 6.35mm
Packaging Type Bulk
Switch position 1 x On/Off
Switching Voltage 125V

Reviews

Be the first to submit a review

Trustpilot