C & K Switches OS102011MA1QS1 Slide Switch 12V 100mA SPDT On/On PCB Mount

Image Representative of Range

C & K Switches OS102011MA1QS1 Slide Switch 12V 100mA SPDT On/On PCB Mount

MPN
OS102011MA1QS1
EAN-13
2050007599685
Order Code
08-7177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.413
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

C & K Switches' OS102011MA1QS1 is a slide switch with a voltage rating of 12 V and a current rating of 100 mA. It features a single On/On configuration, typically used for easy control in electronic devices and circuit boards. This switch is often applied in consumer electronics, communication equipment, and portable devices.
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 100mA
Actuator Type Raised Actuator
Contact Material Copper alloy silver plated
Electrical lifespan 10000
Length 4.00mm
Packaging Type Bulk
Switch position 1 x On/On
Switching Voltage 12V

Reviews

Be the first to submit a review

Trustpilot