Busch-Jaeger 20 EW-53 Ocean PG Socket Interior Wet Room Switch Blue/Green |
11-5519
|
|
Despatched within 4 working days - 176 in stock
|
1+ £11.96
Price per unit Ex VAT
|
Blue, Green |
|
Wall outlet |
16A |
250V AC |
|
PG socket |
|
|
0.12 |
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 20EW-54 Ocean Wet Room Switch Surface-Mount PG Socket White |
11-5520
|
|
Despatched within 4 working days - 58 in stock
|
1+ £20.90
Price per unit Ex VAT
|
White |
|
Wall outlet |
16A |
250V AC |
|
PG socket |
|
|
0.12 |
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 20/2 EW-53 Ocean Two Gang Socket Surface-Mount Wet Room |
11-5521
|
|
Despatched within 4 working days - 505 in stock
|
1+ £31.00
Price per unit Ex VAT
|
Blue, Green |
2 |
Double socket |
16A |
|
250V AC |
Two gang socket |
|
|
0.24 |
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 20/2 EW-54 Ocean Wet Room 2-Gang Socket Surface-Mount White |
11-5522
|
|
Despatched within 4 working days - 42 in stock
|
1+ £30.42
Price per unit Ex VAT
|
White |
2 |
2-way socket horizontal |
16A |
|
250V AC |
Two gang socket |
|
|
0.24 |
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 20-02 EW-53 Ocean Wet Room Socket Blue-Green Surface-Mount |
11-5524
|
|
Despatched within 4 working days - 62 in stock
|
1+ £29.74
Price per unit Ex VAT
|
Blue-green |
|
Two-way socket |
16A |
|
250V AC |
Two gang socket |
|
|
0.24 |
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 2300/3 EW-54 Ocean Triple Socket Surface-Mount White |
11-5526
|
|
Despatched within 4 working days - 14 in stock
|
1+ £91.55
Price per unit Ex VAT
|
White |
|
3-way socket horizontal |
16A |
|
250V AC |
Triple socket |
|
|
0.36 |
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 2601/5 W-53 Ocean Switch Surface-Mount Blue/Green |
11-5529
|
|
Despatched within 4 working days - 67 in stock
|
1+ £30.34
Price per unit Ex VAT
|
Blue, Green |
|
Two-circuit switch |
10A |
250V AC |
|
Series switch |
Sonstige Installationstechnik |
|
0.14 |
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 2601/6 W-53 Wet Room Switch Surface-Mount Blue/Green |
11-5530
|
|
Despatched within 4 working days - 337 in stock
|
1+ £14.64
Price per unit Ex VAT
|
Blue, Green |
|
Change over switch |
10A |
250V AC |
|
Toggle switch |
Wippschalter |
|
|
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 2601/6 W-54 Ocean Toggle Switch White Surface-Mount Wet Rooms |
11-5531
|
|
Despatched within 4 working days - 33 in stock
|
1+ £26.45
Price per unit Ex VAT
|
White |
|
Change over switch |
10A |
250V AC |
|
Toggle switch |
|
|
|
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 2601/6 WGL-53 Wet Room Surface-Mount Switch Blue/Green |
11-5532
|
|
Despatched within 4 working days - 5 in stock
|
1+ £26.14
Price per unit Ex VAT
|
Blue, Green |
|
Change over switch |
10A |
250V AC |
|
Toggle switch |
|
|
|
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 2601/6/20 EW-53 Ocean Blue Wet Room Switch for Spas |
11-5533
|
|
Despatched within 4 working days - 136 in stock
|
1+ £30.17
Price per unit Ex VAT
|
Blue, Green |
|
Toggle switch/socket combo |
16A |
250V AC |
|
Switch/socket combo |
Wippschalter |
|
|
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 2601/7 W-53 Ocean Wet Room Switch Surface-Mount Blue/Green |
11-5534
|
|
Despatched within 4 working days - 51 in stock
|
1+ £26.17
Price per unit Ex VAT
|
Blue, Green |
|
Cross switch |
10A |
250V AC |
|
Cross-switch |
|
|
|
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 2621 W-53-206 Ocean Switch Blue/Green Surface-Mount |
11-5535
|
|
Despatched within 4 working days - 66 in stock
|
1+ £18.80
Price per unit Ex VAT
|
Blue, Green |
|
Button (change) |
10A |
250V AC |
|
Switch |
|
Changeover contact |
|
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |
Busch-Jaeger 2621 WGL-53 Ocean Wet Room Switch Surface-Mount Blue/Green |
11-5536
|
|
Despatched within 4 working days - 14 in stock
|
1+ £27.26
Price per unit Ex VAT
|
Blue, Green |
|
Button (closer) |
10A |
250V AC |
|
Switch |
|
Normally open contact |
|
Wet room switch product range |
IP44 |
PVC |
Ocean (surface-mount) |