Busch-Jaeger 20 EW-53 Ocean PG Socket Interior Wet Room Switch Blue/Green

Image Representative of Range

Busch-Jaeger 20 EW-53 Ocean PG Socket Interior Wet Room Switch Blue/Green

MPN
20 EW-53
Brand
Busch-Jaeger
EAN-13
4011395993156
Order Code
11-5519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

The Busch-Jaeger 20 EW-53 is part of the wet room switch product range, featuring a PG socket with a surface-mount design. It is available in blue and green, ideal for damp or wet environments. Suitable for bathrooms or kitchens, this product offers reliable performance in moisture-prone areas.
Type Wet room switch product range
Colour Blue, Green
IP Rating IP44
Material PVC
Misc Attribute Wall outlet
Nominal Current 16A
Nominal voltage (details) 250V AC
Switch type function PG socket
Type series Ocean (surface-mount)
Weight 0.12

Reviews

Be the first to submit a review

Trustpilot