Busch-Jaeger 2601/5 W-53 Ocean Switch Surface-Mount Blue/Green

Image Representative of Range

Busch-Jaeger 2601/5 W-53 Ocean Switch Surface-Mount Blue/Green

MPN
2601/5 W-53
Brand
Busch-Jaeger
EAN-13
4011395992531
Order Code
11-5529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £30.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Busch-Jaeger 2601/5 W-53 is a surface-mount series switch from the Ocean wet room switch product range, available in blue and green. This switch is ideal for installation in wet rooms, providing durable performance in moisture-prone environments. Designed by Busch-Jaeger, it ensures reliable electrical control in bathrooms, kitchens, and similar spaces.
Type Wet room switch product range
Colour Blue, Green
IP Rating IP44
Material PVC
Misc Attribute Two-circuit switch
Nominal Current 10A
Nominal voltage (details) 250V AC
Product type description Sonstige Installationstechnik
Switch type function Series switch
Type series Ocean (surface-mount)
Weight 0.14

Reviews

Be the first to submit a review

Trustpilot