Busch-Jaeger 2601/7 W-53 Ocean Wet Room Switch Surface-Mount Blue/Green

Image Representative of Range

Busch-Jaeger 2601/7 W-53 Ocean Wet Room Switch Surface-Mount Blue/Green

MPN
2601/7 W-53
Brand
Busch-Jaeger
EAN-13
4011395992494
Order Code
11-5534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Busch-Jaeger 2601/7 W-53 is a robust wet room switch designed for surface-mount installation, available in Blue and Green colours. It is ideal for use in environments with high moisture, providing reliable switching in cross-switch configurations. This product is part of the wet room switch range from Busch-Jaeger, making it suitable for both residential and commercial applications that require durable and water-resistant electrical solutions.
Type Wet room switch product range
Colour Blue, Green
IP Rating IP44
Material PVC
Misc Attribute Cross switch
Nominal Current 10A
Nominal voltage (details) 250V AC
Switch type function Cross-switch
Type series Ocean (surface-mount)

Reviews

Be the first to submit a review

Trustpilot