Busch-Jaeger 2601/6/20 EW-53 Ocean Blue Wet Room Switch for Spas

Image Representative of Range

Busch-Jaeger 2601/6/20 EW-53 Ocean Blue Wet Room Switch for Spas

MPN
2601/6/20 EW-53
Brand
Busch-Jaeger
EAN-13
4011395992913
Order Code
11-5533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £30.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Busch-Jaeger 2601/6/20 EW-53 is a surface-mounted switch/socket combo in the wet room switch product range, available in blue and green. This product is designed for use in wet environments, providing reliable electrical connections while maintaining safety. It is ideal for bathrooms or kitchens where moisture resistance is essential.
Type Wet room switch product range
Colour Blue, Green
IP Rating IP44
Material PVC
Misc Attribute Toggle switch/socket combo
Nominal Current 16A
Nominal voltage (details) 250V AC
Product type description Wippschalter
Switch type function Switch/socket combo
Type series Ocean (surface-mount)

Reviews

Be the first to submit a review

Trustpilot