Busch-Jaeger 2601/6 W-53 Wet Room Switch Surface-Mount Blue/Green

Image Representative of Range

Busch-Jaeger 2601/6 W-53 Wet Room Switch Surface-Mount Blue/Green

MPN
2601/6 W-53
Brand
Busch-Jaeger
EAN-13
4011395992470
Order Code
11-5530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 337 in stock

The Busch-Jaeger 2601/6 W-53 is a toggle switch designed for wet room environments, available in blue and green Ocean surface-mount options. Manufactured by Busch-Jaeger, this product is part of their wet room switch range, emphasizing durability and protection in moisture-prone areas. It is ideal for use in bathrooms, kitchens, or other spaces requiring water-resistant electrical components.
Type Wet room switch product range
Colour Blue, Green
IP Rating IP44
Material PVC
Misc Attribute Change over switch
Nominal Current 10A
Nominal voltage (details) 250V AC
Product type description Wippschalter
Switch type function Toggle switch
Type series Ocean (surface-mount)

Reviews

Be the first to submit a review

Trustpilot