Busch-Jaeger 2621 WGL-53 Ocean Wet Room Switch Surface-Mount Blue/Green

Image Representative of Range

Busch-Jaeger 2621 WGL-53 Ocean Wet Room Switch Surface-Mount Blue/Green

MPN
2621 WGL-53
Brand
Busch-Jaeger
EAN-13
4011395992784
Order Code
11-5536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Busch-Jaeger produces the 2621 WGL-53 switch, a surface-mount device designed for wet rooms. This model, part of the wet room switch product range, features a durable, moisture-resistant design in blue and green colours. It is suitable for use in bathrooms, kitchens, or other areas where moisture exposure is common.
Type Wet room switch product range
Colour Blue, Green
IP Rating IP44
Material PVC
Misc Attribute Button (closer)
Nominal Current 10A
Nominal voltage (details) 250V AC
Switch contact Normally open contact
Switch type function Switch
Type series Ocean (surface-mount)

Reviews

Be the first to submit a review

Trustpilot