Busch-Jaeger 2300/3 EW-54 Ocean Triple Socket Surface-Mount White

Image Representative of Range

Busch-Jaeger 2300/3 EW-54 Ocean Triple Socket Surface-Mount White

MPN
2300/3 EW-54
Brand
Busch-Jaeger
EAN-13
4011395079669
Order Code
11-5526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £91.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Busch-Jaeger 2300/3 EW-54 is a triple socket designed for wet room environments, ensuring safety and reliability in moisture-prone areas. As part of the Wet Room Switch Product Range, it features a surface-mount design in white, suitable for bathrooms and kitchens. This product offers practicality and durability, making it ideal for residential and commercial applications.
Type Wet room switch product range
IP Rating IP44
Colour White
Material PVC
Misc Attribute 3-way socket horizontal
Nominal Current 16A
Nominal Voltage 250V AC
Switch type function Triple socket
Type series Ocean (surface-mount)
Weight 0.36

Reviews

Be the first to submit a review

Trustpilot