Busch-Jaeger 2601/6 WGL-53 Wet Room Surface-Mount Switch Blue/Green

Image Representative of Range

Busch-Jaeger 2601/6 WGL-53 Wet Room Surface-Mount Switch Blue/Green

MPN
2601/6 WGL-53
Brand
Busch-Jaeger
EAN-13
4011395992661
Order Code
11-5532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Busch-Jaeger offers the 2601/6 WGL-53 toggle switch, part of their wet room switch product range. This surface-mount switch is available in Ocean Blue and Green, designed for durability in moisture-prone areas. It is typically used in bathrooms and kitchens where water exposure is common.
Type Wet room switch product range
Colour Blue, Green
IP Rating IP44
Material PVC
Misc Attribute Change over switch
Nominal Current 10A
Nominal voltage (details) 250V AC
Switch type function Toggle switch
Type series Ocean (surface-mount)

Reviews

Be the first to submit a review

Trustpilot