Busch-Jaeger 2621 W-53-206 Ocean Switch Blue/Green Surface-Mount

Image Representative of Range

Busch-Jaeger 2621 W-53-206 Ocean Switch Blue/Green Surface-Mount

MPN
2621 W-53-206
Brand
Busch-Jaeger
EAN-13
4011395023921
Order Code
11-5535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Busch-Jaeger switch, model 2621 W-53-206, is a surface-mounted wet room switch available in blue and green, ideal for high-moisture environments. Manufactured by Busch-Jaeger, it features robust construction suited to bathrooms and similar spaces. Its design ensures reliability and safety in wet conditions.
Type Wet room switch product range
Colour Blue, Green
IP Rating IP44
Material PVC
Misc Attribute Button (change)
Nominal Current 10A
Nominal voltage (details) 250V AC
Switch contact Changeover contact
Switch type function Switch
Type series Ocean (surface-mount)

Reviews

Be the first to submit a review

Trustpilot