Busch-Jaeger 20EW-54 Ocean Wet Room Switch Surface-Mount PG Socket White

Image Representative of Range

Busch-Jaeger 20EW-54 Ocean Wet Room Switch Surface-Mount PG Socket White

MPN
20 EW-54
Brand
Busch-Jaeger
EAN-13
4011395083727
Order Code
11-5520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Busch-Jaeger 20 EW-54 Wet Room Switch is a white, surface-mount PG socket designed for wet environments. It features durability and protection suitable for areas exposed to moisture. Common applications include bathrooms, kitchens, and other wet room installations.
Type Wet room switch product range
Colour White
IP Rating IP44
Material PVC
Misc Attribute Wall outlet
Nominal Current 16A
Nominal voltage (details) 250V AC
Switch type function PG socket
Type series Ocean (surface-mount)
Weight 0.12

Reviews

Be the first to submit a review

Trustpilot