Busch-Jaeger 20-02 EW-53 Ocean Wet Room Socket Blue-Green Surface-Mount

Image Representative of Range

Busch-Jaeger 20-02 EW-53 Ocean Wet Room Socket Blue-Green Surface-Mount

MPN
20-02 EW-53
Brand
Busch-Jaeger
EAN-13
4011395993347
Order Code
11-5524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Busch-Jaeger 20-02 EW-53 wet room switch product range features a two-gang socket, suitable for surface mounting, in a distinctive blue-green finish. Designed for use in wet environments, it provides reliable performance and enhanced safety in areas such as bathrooms, kitchens, or outdoor spaces. Busch-Jaeger ensures quality manufacturing, making it an ideal choice for both residential and commercial applications.
Type Wet room switch product range
IP Rating IP44
Colour Blue-green
Material PVC
Misc Attribute Two-way socket
Nominal Current 16A
Nominal Voltage 250V AC
Switch type function Two gang socket
Type series Ocean (surface-mount)
Weight 0.24

Reviews

Be the first to submit a review

Trustpilot