Brennenstuhl 1173100100 Rechargeable LED Work Light RUFUS 1500 MA 1500lm IP65 |
65-6273
|
|
Despatched same day - 2 in stockContact us for additional stock
|
1+ £38.49
Price per unit Ex VAT
|
Work Light |
LED (monochrome) |
1500lm |
|
|
Black |
5Ah |
(W x H x D) 114 x 180 x 48 mm |
|
3h |
6500K |
48mm |
n.rel. |
180mm |
|
|
|
|
|
|
Brennenstuhl 1173700007 Pro Multi Battery LED Work Light 3000 MA 3150lm |
65-6274
|
|
Despatched same day - 2 in stockContact us for additional stock
|
1+ £77.89
Price per unit Ex VAT
|
Work Light |
LED (monochrome) |
|
|
|
Black, Grey |
|
(L x W x H) 169 x 285 x 227 mm |
|
|
|
|
n.rel. |
227mm |
|
169mm |
IP65, IK08 |
|
|
|
Brennenstuhl 1173700009 Rechargeable LED Work Light SH 1000 MAC 1000lm IP54 |
65-6275
|
|
Despatched same day - 1 in stockBack-order availability date - 03/12/2026
|
1+ £23.88
Price per unit Ex VAT
|
Work Light |
LED (monochrome) |
|
|
|
Cool white |
|
(W x H x D) 100 x 100 x 45 mm |
Black |
|
6500K |
45mm |
n.rel. |
100mm |
|
|
IP54 |
|
|
|
Brennenstuhl 1173730000 Pro Multi Battery LED Work Light HL 3000 1140 + 2160lm |
65-6276
|
|
Despatched same day - 2 in stockContact us for additional stock
|
1+ £45.59
Price per unit Ex VAT
|
Work Light |
LED (monochrome) |
|
|
|
Daylight white |
|
(L x W x H) 214 x 225 x 195 mm |
Black |
|
|
|
n.rel. |
195mm |
2 |
214mm |
IP20, IP54 |
200m |
|
|
Brennenstuhl 1173730001 Pro Rechargeable LED Insp Light HL 1000 ACW 1000+380lm |
65-6277
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £21.19
Price per unit Ex VAT
|
Work Light |
LED (monochrome) |
|
|
|
Black, Silver |
|
(W x H x D) 77 x 182 x 50 mm |
|
|
|
50mm |
n.rel. |
182mm |
|
|
IP54 |
|
|
|
Brennenstuhl 1173730002 Rechargeable LED Hand Lamp HL 400 AC 400lm |
65-6278
|
|
Despatched same day - 1 in stockBack-order availability date - 19/11/2026
|
1+ £21.06
Price per unit Ex VAT
|
Work Light |
LED (monochrome) |
|
|
|
Black, Grey |
|
(W x H x D) 37 x 160 x 20 mm |
|
|
|
20mm |
n.rel. |
160mm |
|
|
IP20 |
|
|
|
Brennenstuhl 1175420010 4+3 SMD LED-Universal Lamp HL DB43 MH 200+20lm |
65-6292
|
|
Available to back orderBack-order availability date - 20/11/2026
|
1+ £8.57
Price per unit Ex VAT
|
Work Light |
LED (monochrome) |
|
AAA |
|
Black, Yellow |
|
(L x W x H) 36 x 65 x 98 mm |
|
|
|
|
|
98mm |
7 |
36mm |
|
|
24h |
6h |
Brennenstuhl 1175430010 LED battery Hand Lamp HL 200 A 250+70lm bendable |
65-6293
|
|
|
1+ £23.84
Price per unit Ex VAT
|
Work Light |
|
|
|
|
|
|
(L x W x H) 187 x 47 x 32 mm |
|
|
|
|
n.rel. |
32mm |
5 |
187mm |
|
|
|
3h |
Brennenstuhl 1175430020 LED Rechargeable Hand Lamp HL 201 A 250+70lm bendable |
65-6294
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £10.09
Price per unit Ex VAT
|
Inspection Lamp |
LED (monochrome) |
|
|
|
|
|
(L x W x H) 30 x 47 x 186 mm |
Black |
|
|
|
|
186mm |
2 |
30mm |
|
|
|
6h |
Brennenstuhl 1175590100 LED Rechargeable Hand Lamp PL 200 AC 200lm |
65-6295
|
|
Available to back orderBack-order availability date - 20/11/2026
|
1+ £12.49
Price per unit Ex VAT
|
Inspection Lamp |
LED (monochrome) |
|
|
Li-Pol battery 3.7 V/450mAh |
|
|
(L x W x H) 25 x 12 x 123 mm |
Black |
|
|
|
|
123mm |
1 |
25mm |
|
|
12h |
|
Brennenstuhl 1175640010 Rechargeable LED Hand Lamp HL 701 A IP54 700+100lm |
65-6296
|
|
Despatched same day - 1 in stockContact us for additional stock
|
1+ £20.89
Price per unit Ex VAT
|
Inspection Lamp |
LED (monochrome) |
|
|
|
|
|
(L x W x H) 32 x 58 x 201 mm |
Black |
|
|
|
|
201mm |
2 |
32mm |
|
|
|
10h |
Brennenstuhl 1175670110 LED Rechargeable Hand Lamp HL 501 A 500+120lm |
65-6297
|
|
Available to back orderBack-order availability date - 20/11/2026
|
1+ £21.99
Price per unit Ex VAT
|
Inspection Lamp |
LED (monochrome) |
|
|
|
|
|
(L x W x H) 42 x 62 x 273 mm |
Black |
|
|
|
|
273mm |
2 |
42mm |
|
|
|
10h |
Brennenstuhl 1177370010 Rechargeable LED Hand Lamp SANSA 401 A 400lm |
65-6301
|
|
Despatched same day - 1 in stockBack-order availability date - 03/12/2026
|
1+ £31.60
Price per unit Ex VAT
|
Inspection Lamp |
LED (monochrome) |
|
|
|
|
|
(L x W x H) 34 x 44 x 300 mm |
Black |
|
|
|
|
300mm |
2 |
34mm |
|
|
|
80h |
Brennenstuhl 1178590100 Rechargeable hand-held LED Light HL 300 AD 300lm USB |
65-6312
|
|
|
1+ £26.33
| 1+ |
£26.33 |
| 10+ |
£25.09 |
| 50+ |
£24.97 |
Price per unit Ex VAT
|
Inspection Lamp |
|
|
|
|
|
|
(L x W x H) 310 x 55 x 40 mm |
Black |
|
|
|
|
40mm |
6 |
310mm |
|
|
3h |
9h |