Brennenstuhl 1175640010 Rechargeable LED Hand Lamp HL 701 A IP54 700+100lm

MPN
1175640010
Brand
Brennenstuhl
EAN-13
4007123691241
Order Code
65-6296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The LED battery-operated hand lamp HL 701 A from Brennenstuhl is protected against dust and splash water thanks to the protection class IP54 and can therefore be used perfectly in workshops, in the car area or for outdoor activities. The bright work light.
Type Inspection Lamp
Bulb Type LED (monochrome)
Dim (L x W x H) 32 x 58 x 201 mm
Factory colour Black
Height 201mm
LEDs 2
Length 32mm
Light Duration (low) 10h
Luminous flux (high) 700lm
Total luminous flux 800lm
Weight 230g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot