Brennenstuhl 1175430020 LED Rechargeable Hand Lamp HL 201 A 250+70lm bendable

MPN
1175430020
Brand
Brennenstuhl
EAN-13
4007123691234
Order Code
65-6294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The battery-operated hand lamp HL 201 A by Brennenstuhl with a large, uniform and bright illumination is perfect as a handy light source for various work in the home, on workshops, on the car or even when camping. The workshop lamp with on/off switch.
Type Inspection Lamp
Bulb Type LED (monochrome)
Dim (L x W x H) 30 x 47 x 186 mm
Factory colour Black
Height 186mm
LEDs 2
Length 30mm
Light Duration (low) 6h
Luminous flux (high) 250lm
Total luminous flux 320lm
Weight 130g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot