Brennenstuhl 1175430010 LED battery Hand Lamp HL 200 A 250+70lm bendable

MPN
1175430010
Brand
Brennenstuhl
EAN-13
4007123663149
Order Code
65-6293
Country of Origin
China
View Full Product Range (14)

Discontinued


The battery-operated hand lamp from Brennenstuhl with a large, uniform and bright illumination is perfectly suitable as a handy light source for various jobs in the home, in workshops, the car or when camping.
Type Work Light
Dim (L x W x H) 187 x 47 x 32 mm
Energy efficiency rating n.rel.
Height 32mm
LEDs 5
Length 187mm
Light Duration (low) 3h
Luminous flux (high) 250lm
Luminous flux (low) 70lm
Rack size 483 mm (19")
Waterproof No
Weight 0.240kg
Width 47mm

Trustpilot