Brennenstuhl 1177370010 Rechargeable LED Hand Lamp SANSA 401 A 400lm

MPN
1177370010
Brand
Brennenstuhl
EAN-13
4007123691258
Order Code
65-6301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The SANSA 401 A rechargeable LED handheld light from Brennenstuhl is an extremely slim LED work light with 3.7V/2.0Ah Li-ion battery and charging display. Thanks to the rubberised surface, the Ideal LED torch is in the hand..
Type Inspection Lamp
Bulb Type LED (monochrome)
Dim (L x W x H) 34 x 44 x 300 mm
Factory colour Black
Height 300mm
LEDs 2
Length 34mm
Light Duration (low) 80h
Luminous flux (high) 400lm
Total luminous flux 470lm
Weight 220g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot