Brennenstuhl 1173100100 Rechargeable LED Work Light RUFUS 1500 MA 1500lm IP65

MPN
1173100100
Brand
Brennenstuhl
EAN-13
4007123668434
Order Code
65-6273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The portable LED battery spotlight RUFUS 1500 MA by Brennenstuhl is an extremely robust LED work lamp with 15W power, which meets the highest demands. With a housing made of solid die-cast aluminium and additional edge protection made of high-quality plastic, it is suitable for both indoor and outdoor use. The work spotlight has a built-in rechargeable battery, which has a charging time of approx. 3 hours and also a switch with light function, which enables a dimming of 100% - 75% - 50% - 25% - 10%. The built-in LEDs impress through their exceptionally long life and their special light scattering for large area illumination.
Type Work Light
Maximum Lumens 1500lm
Bulb Type LED (monochrome)
Capacity 5Ah
Charging Time 3h
Colour Black
Colour Temperature 6500K
Depth 48mm
Dim (W x H x D) 114 x 180 x 48 mm
Energy efficiency rating n.rel.
Height 180mm
Operating Voltage 5 V
Power 15W
Power supply (LOV) rechargeable
Protection Class III
Technology Li-ion
Weight 770g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot