Brennenstuhl 1175670110 LED Rechargeable Hand Lamp HL 501 A 500+120lm

MPN
1175670110
Brand
Brennenstuhl
EAN-13
4007123691890
Order Code
65-6297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £28.25 £14.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The LED workshop hand lamp from Brennenstuhl is an extremely robust inspection lamp with integrated Li-ion battery 3.7V /2.5Ah and a charging display. The rubberized surface provides for best grip on the LED battery work lamp.
Type Inspection Lamp
Bulb Type LED (monochrome)
Dim (L x W x H) 42 x 62 x 273 mm
Factory colour Black
Height 273mm
LEDs 2
Length 42mm
Light Duration (low) 10h
Luminous flux (high) 500lm
Total luminous flux 620lm
Weight 280g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot