Brennenstuhl 1175590100 LED Rechargeable Hand Lamp PL 200 AC 200lm

MPN
1175590100
Brand
Brennenstuhl
EAN-13
4007123690459
Order Code
65-6295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The battery-operated LED hand lamp PL 200 A by Brennenstuhl with super-bright COB LED has a light duration of up to 12 h and is perfectly suitable as a helper in the home or in workshops. The work light with a practical clip and a magnet in the holding base stands out due to the following characteristics: Extensive functions: 100% - 40% - 10% - red - red flashing Built-in 3.7 V/450 mAh Li-Pol battery with charging indicator With on/off switch Including USB charging cable Luminous flux: 200 lumens Lighting duration: Max. 12 hours Ideal for your shirt or jacket pocket
Type Inspection Lamp
Batteries Li-Pol battery 3.7 V/450mAh
Bulb Type LED (monochrome)
Dim (L x W x H) 25 x 12 x 123 mm
Factory colour Black
Height 123mm
LEDs 1
Length 25mm
Light Duration (high) 12h
Total luminous flux 200lm
Weight 40g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot