Brennenstuhl 1173700007 Pro Multi Battery LED Work Light 3000 MA 3150lm

MPN
1173700007
Brand
Brennenstuhl
EAN-13
4007123681907
Order Code
65-6274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £77.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The extremely robust and luminous multi-battery LED battery spotlight with 30 W power is compatible with various 18V batteries (different Ah classes) from the seven power tool manufacturers Bosch Professional, Dewalt, Festool, Flex, Makita, thanks to the Brennenstuhl battery 18V system Metabo CAS, Milwaukee. No matter which battery system is already in use, the interface technology enables maximum flexibility and it enables access to the battery system of your choice. The appropriate adapter (all included) can only be used at the interface with one hand. LED industrial light with 3150 lm offers an optimal light distribution through large illumination for work light with reduced apertures. The impact-resistant industrial light is used for flexible and random use, whether standing, flat for wide-area illumination or for mounting on a stand. The impact-resistant work spotlight with enormous luminosity thanks to the in-built SMD LEDs also has a battery status indicator for the remaining power of the inserted battery (the batteries can be charged externally) and a protection system for power tool batteries. This protects the inserted batteries against deep discharge and overheating (caused by high load currents).
Type Work Light
Bulb Type LED (monochrome)
Colour Black, Grey
Dim (L x W x H) 169 x 285 x 227 mm
Energy efficiency rating n.rel.
Height 227mm
IP Rating IP65, IK08
Length 169mm
Material Plastic
Number of bulbs 1
Operating Voltage 18V
Power 27W
Series Multiple battery
Total luminous flux 3150lm
Weight 2.29kg
Width 285mm

Reviews

Be the first to submit a review

Trustpilot