Brennenstuhl 1173730002 Rechargeable LED Hand Lamp HL 400 AC 400lm

MPN
1173730002
Brand
Brennenstuhl
EAN-13
4007123691937
Order Code
65-6278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £24.83 £21.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 19/11/2026

The rechargeable LED hand lamp HL 400 AC by Brennenstuhl is an extremely slim LED work light with integrated 3.7V/0.8Ah Li-ion rechargeable battery and charging indicator. The inspection lamp can be flexibly mounted with 3 integrated magnets, the clip and the foldable hook, and thus ensures a hands-free working e.g. in the home, in workshops or in car repair work.
Type Work Light
Bulb Type LED (monochrome)
Colour Black, Grey
Depth 20mm
Dim (W x H x D) 37 x 160 x 20 mm
Energy efficiency rating n.rel.
Height 160mm
IP Rating IP20
Number of bulbs 2
Operating Voltage 5V
Power 3W
Total luminous flux 400lm
Weight 100g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot