Brennenstuhl 1175420010 4+3 SMD LED-Universal Lamp HL DB43 MH 200+20lm

MPN
1175420010
Brand
Brennenstuhl
EAN-13
4007123641628
Order Code
65-6292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The LED light HL DB43MH of Brennenstuhl offers high light output in pocket format. It has a duration of 6 or 24 hours with fully charged batteries. In addition, by the following properties: Plastic bracket with built-in magnetic, 360-degree bendability 360° rotating, foldable hooks With on/off switch Light Power 4 SMD-LED: 200 lm/3 Cree-LED: 20 lm Including 3 standard AAA batteries Colour temperature 6500 K Duration 6 h
Type Work Light
Battery type AAA
Bulb Type LED (monochrome)
Colour Black, Yellow
Dim (L x W x H) 36 x 65 x 98 mm
Height 98mm
LEDs 7
Length 36mm
Light Duration (high) 24h
Light Duration (low) 6h
Luminous flux (high) 200lm
Luminous flux (low) 20lm
Material Plastic
Operating Voltage 4.5V
Product type description HL DB43 MH
Rack size 483 mm (19")
Tape colour Multicolour
Technology Alkali-manganese
Weight 0.15kg
Weight, information incl. batteries
Width 65mm

Reviews

Be the first to submit a review

Trustpilot