Brennenstuhl 1173730001 Pro Rechargeable LED Insp Light HL 1000 ACW 1000+380lm

MPN
1173730001
Brand
Brennenstuhl
EAN-13
4007123691906
Order Code
65-6277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Battery LED Hand Lamp HL 1000 ACW from Brennenstuhl is an extremely robust inspection lamp with replaceable Li-Ion rechargeable 3.7V/2.5Ah battery and a charging level indicator for illuminating confined and hard to reach environments. This versatile LED working light with protection class IP54 has four different switching stages (Spot - COB: 100%-50%-25%), in order to meet every requirement. The inspection lamp can be recharged via the USB C charging interface comfortably using the supplied USB C charging cable or alternatively via the separate wireless charging pad (not included in the delivery). The rubberized surface provides the best grip for the LED battery workshop lamp.
Type Work Light
Bulb Type LED (monochrome)
Colour Black, Silver
Depth 50mm
Dim (W x H x D) 77 x 182 x 50 mm
Energy efficiency rating n.rel.
Height 182mm
IP Rating IP54
Number of bulbs 1
Operating Voltage 5V
Total luminous flux 1000lm
Weight 410g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot