Brennenstuhl 1173730000 Pro Multi Battery LED Work Light HL 3000 1140 + 2160lm

MPN
1173730000
Brand
Brennenstuhl
EAN-13
4007123681396
Order Code
65-6276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £82.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/10/2026

The extremely robust and luminous multi-battery hand-held spotlight HL 3000 is compatible with various 18V batteries (different Ah classes) of the seven power-tool manufacturers Bosch Professional, Dewalt, Festool, Flex, Makita, thanks to the Brennenstuhl battery 18V system Metabo CAS and Milwaukee. No matter which battery system is already in use, the interface technology enables maximum flexibility and it enables access to the battery system of your choice. The appropriate adapter (all included) can only be used at the interface with one hand. The extremely robust but still light working spot is a true all-rounder thanks to two light sources. The SMD LED is thereby perfectly suitable as concentrated headlight, the COB LED light ring on the other hand provides ideal work light with different light stages. The handheld spotlight also has a battery status indicator, which shows the residual energy of the inserted battery (the batteries can be charged externally) and a protection system for Powertool batteries. This protects the inserted batteries against deep discharge and overheating (caused by high load currents).
Type Work Light
Bulb Type LED (monochrome)
Colour Daylight white
Dim (L x W x H) 214 x 225 x 195 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 195mm
Illumination Range (high) 200m
IP Rating IP20, IP54
LEDs 2
Length 214mm
Luminous flux (high) 2160lm
Luminous flux (medium) 1140lm
Operating Voltage 18V
Power 20W
Series Multiple battery
Total luminous flux 2160lm
Waterproof Yes
Weight 1.43kg
Width 225mm

Reviews

Be the first to submit a review

Trustpilot