Brennenstuhl 1178590100 Rechargeable hand-held LED Light HL 300 AD 300lm USB

MPN
1178590100
Brand
Brennenstuhl
EAN-13
4007123664375
Order Code
65-6312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £30.03 £26.33
10+ £25.09
50+ £24.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/09/2026

The battery-operated LED hand lamp with dynamo quick charging option is perfectly suitable as a mobile light source for use in workshops or for other crafts.
Type Inspection Lamp
Dim (L x W x H) 310 x 55 x 40 mm
Factory colour Black
Height 40mm
LEDs 6
Length 310mm
Light Duration (high) 3h
Light Duration (low) 9h
Luminous flux (high) 300lm
Luminous flux (low) 90lm
Rack size 483 mm (19")
Waterproof No
Weight 330g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot