Bourns 3329H-1-104LF Cermet trimmer linear 0.5 W 100 kΩ 240° 260° 1 pc |
13-7938
|
|
Despatched within 4 working days - 9 in stock
|
3+ £1.58
Price per unit Ex VAT
|
100kΩ |
|
|
Solder pins |
|
2.54mm |
240° |
|
4.57mm |
150°C |
150°C |
|
260° |
-55°C |
top |
|
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3329H-1-201LF Cermet trimmer linear 0.5 W 200 Ω 240 ° 260 ° 1 pc |
13-7939
|
|
|
3+ £1.60
Price per unit Ex VAT
|
200Ω |
|
|
Solder pins |
|
2.54mm |
240° |
|
4.57mm |
150°C |
150°C |
|
260° |
-55°C |
top |
|
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3329H-1-253LF Cermet trimmer linear 0.5 W 25 kΩ 240° 260° 1 pc |
13-7940
|
|
|
3+ £1.88
Price per unit Ex VAT
|
25kΩ |
|
|
Solder pins |
|
2.54mm |
240° |
|
4.57mm |
|
150°C |
|
260° |
|
top |
|
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3329H-1-503LF Cermet trimmer linear 0.5 W 50 kΩ 240 ° 1 pc |
13-7941
|
|
Despatched within 4 working days - 18 in stock
|
3+ £2.01
Price per unit Ex VAT
|
50kΩ |
|
|
Solder pins |
|
2.54mm |
240° |
|
4.57mm |
150°C |
150°C |
|
260° |
-55°C |
top |
|
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3361P-1-104GLF cermet trimmer linear 0.5 W 100 kΩ 240° 270° 1 pcs |
13-7942
|
|
|
5+ £1.21
Price per unit Ex VAT
|
100kΩ |
|
Top |
SMT |
|
5.08mm |
240° |
(L x W x H) 6.71 x 7.04 x 5.21 mm |
5.21mm |
125°C |
125°C |
6.71mm |
270° |
-55°C |
top |
7.04mm |
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3362H-1-102LF Cermet trimmer linear 0.5W 1kΩ 240° 270° 1pc |
13-7943
|
|
Despatched within 4 working days - 125 in stock
|
3+ £1.38
Price per unit Ex VAT
|
1kΩ |
± 10% |
Top |
Solder pins |
2.54mm |
2.54mm |
240° |
(L x W x H) 6.6 x 6.99 x 4.88 mm |
4.88mm |
125°C |
125°C |
6.6mm |
270° |
-55°C |
top |
6.99mm |
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3362P-1-253LF Cermet trimmer linear 0.5W 25 kΩ 240° 270° 1 pc |
13-7944
|
|
Despatched within 4 working days - 2 in stock
|
5+ £0.695
Price per unit Ex VAT
|
25kΩ |
± 10% |
Top |
Solder pins |
2.54mm |
2.54mm |
240° |
(L x W x H) 6.6 x 6.99 x 4.88 mm |
4.88mm |
125°C |
125°C |
6.6mm |
270° |
-55°C |
top |
6.99mm |
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3362P-1-503LF Cermet trimmer linear 0.5W 50 kΩ 240° 1 pc(s) |
13-7945
|
|
Despatched within 4 working days - 15 in stock
|
10+ £0.778
Price per unit Ex VAT
|
50kΩ |
± 10% |
Top |
Solder pins |
2.54mm |
2.54mm |
240° |
(L x W x H) 6.6 x 6.99 x 4.88 mm |
4.88mm |
125°C |
125°C |
6.6mm |
270° |
-55°C |
top |
6.99mm |
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3386H-1-103LF trimmer cermet linear 0.5 W 10 kΩ 280° 1 pc |
13-7946
|
|
Despatched within 4 working days - 1 in stock
|
5+ £1.35
Price per unit Ex VAT
|
10kΩ |
± 10% |
Side |
Solder pins |
2.54mm |
2.54mm |
280° |
(L x W x H) 9.53 x 4.83 x 9.53 mm |
9.53mm |
125°C |
125°C |
9.53mm |
310° |
-55°C |
side |
4.83mm |
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3386P-1-105LF Cermet trimmer linear 0.5 W 1 MΩ 280°-310° 1 pc |
13-7947
|
|
|
5+ £1.12
Price per unit Ex VAT
|
1MΩ |
± 10% |
Top |
Solder pins |
2.54mm |
|
280° |
(L x W x H) 9.53 x 4.83 x 9.53 mm |
9.53mm |
125°C |
125°C |
9.53mm |
310° |
-55°C |
top |
4.83mm |
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3386X-1-102LF cermet trimmer linear 0.5W 1kΩ 280° 310° 1pc |
13-7948
|
|
Despatched within 4 working days - 131 in stock
|
3+ £1.01
Price per unit Ex VAT
|
1kΩ |
± 10% |
Side |
Solder pins |
2.54mm |
|
280° |
(L x W x H) 9.53 x 4.83 x 9.53 mm |
9.53mm |
125°C |
125°C |
9.53mm |
310° |
-55°C |
side |
4.83mm |
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3386X-1-103LF Cermet trimmer linear 0.5 W 10 kΩ 280° 310° 1 pc |
13-7949
|
|
Despatched within 4 working days - 58 in stock
|
5+ £0.964
Price per unit Ex VAT
|
10kΩ |
± 10% |
Side |
Solder pins |
2.54mm |
|
280° |
(L x W x H) 9.53 x 4.83 x 9.53 mm |
9.53mm |
125°C |
125°C |
9.53mm |
310° |
-55°C |
side |
4.83mm |
Cermet Trimmer |
0.5W |
1 |
1 |
Bourns 3386X-1-203LF Cermet trimmer linear 0.5 W 20 kΩ 280 ° 310 ° 1 pc |
13-8094
|
|
|
3+ £1.13
Price per unit Ex VAT
|
20kΩ |
± 10% |
Side |
Solder pins |
2.54mm |
|
280° |
(L x W x H) 9.53 x 4.83 x 9.53 mm |
9.53mm |
125°C |
125°C |
9.53mm |
310° |
-55°C |
side |
4.83mm |
Cermet Trimmer |
0.5W |
1 |
1 |