Bourns 3362H-1-102LF Cermet trimmer linear 0.5W 1kΩ 240° 270° 1pc

MPN
3362H-1-102LF
Brand
Bourns
EAN-13
2050009630539
Order Code
13-7943
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Bourns 3362H-1-102LF Cermet trimmer, an advanced component engineered for precise resistance adjustments in electronic circuits. With a resistance value of 1 kO, this product features a cermet element, ensuring high reliability and stability under varying environmental conditions. It carries a power rating of 0.5 watts, and facilitates an adjustment range of 240° to 270°, making it suitable for fine-tuning applications in consumer electronics, communication devices, and industrial control systems. The part, also known by the alternate description 2996276, fits seamlessly into printed circuit boards, offering engineers a resilient solution for resistance calibration tasks.
Type Cermet Trimmer
Resistance 1kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.6 x 6.99 x 4.88 mm
Electrical Angle 240°
Height 4.88mm
Length 6.6mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 270°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 6.99mm

Reviews

Be the first to submit a review

Trustpilot