Bourns 3362P-1-503LF Cermet trimmer linear 0.5W 50 kΩ 240° 1 pc(s)

MPN
3362P-1-503LF
Brand
Bourns
EAN-13
2050009630003
Order Code
13-7945
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.778
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Bourns 3362P-1-503LF is a high-precision cermet trimmer designed for electronic applications requiring fine-tuning and calibration of circuits. This linear trimmer potentiometer offers a resistance value of 50 kO and is capable of dissipating up to 0.5 watts, making it suitable for low-power applications. Featuring a rotational angle of 240°, it allows for precise adjustments in resistance. It is commonly employed in circuit designs involving signal processing, frequency adjustment, and gain control in audio devices and instrumentation equipment. This component ensures reliability and longevity, conforming to rigorous quality standards for usage in various electronic engineering applications.
Type Cermet Trimmer
Resistance 50kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.6 x 6.99 x 4.88 mm
Electrical Angle 240°
Height 4.88mm
Length 6.6mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 270°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 6.99mm

Reviews

Be the first to submit a review

Trustpilot